845-054-559-212

Heilind Number:EDA845-054-559-212
Manufacturer:EDAC
Manufacturer Number:845-054-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 54 positions, offering ample space for secure and reliable connections. The right-angle mount orientation ensures easy installation on your circuit board, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.