845-054-559-412

Heilind Number:EDA845-054-559-412
Manufacturer:EDAC
Manufacturer Number:845-054-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-412

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers effortless installation on your PCB. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY kit.