845-054-559-512

Heilind Number:EDA845-054-559-512
Manufacturer:EDAC
Manufacturer Number:845-054-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-512

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector guarantees both safety and style. With two rows and a total of 54 positions, it offers ample space for seamless inter-board connections. The Copper Alloy contact material ensures reliable and efficient performance, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for right-angle mounting, it can be effortlessly integrated into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.