845-054-559-612

Heilind Number:EDA845-054-559-612
Manufacturer:EDAC
Manufacturer Number:845-054-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row layout, with a convenient right angle mount orientation. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.