845-054-559-802

Heilind Number:EDA845-054-559-802
Manufacturer:EDAC
Manufacturer Number:845-054-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features two rows of 54 copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronics assembly with this essential component.