845-054-559-803

Heilind Number:EDA845-054-559-803
Manufacturer:EDAC
Manufacturer Number:845-054-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in optimal conductivity. Its wide operating temperature range of -40 to 105°C further extends its versatility, making it suitable for a variety of applications. Elevate your connectivity with this essential component.