845-054-559-808

Heilind Number:EDA845-054-559-808
Manufacturer:EDAC
Manufacturer Number:845-054-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 54 positions, it ensures seamless data transmission. The right-angle mount orientation offers flexibility in circuit board design. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Upgrade your electronic assemblies with this essential connector, perfect for various applications in the industrial, automotive, and telecommunications sectors.