845-054-559-812

Heilind Number:EDA845-054-559-812
Manufacturer:EDAC
Manufacturer Number:845-054-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-559-812

Detailed Description

Enhance your PCB connectivity with our high-quality 54-position board-to-board connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, guaranteeing seamless data transmission. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it's perfect for space-saving installations. Whether you're enhancing existing systems or embarking on a new project, our connector is the ideal choice for maximizing performance and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this indispensable connector and experience seamless connectivity like never before.