845-054-560-201

Heilind Number:EDA845-054-560-201
Manufacturer:EDAC
Manufacturer Number:845-054-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, its durable construction ensures reliability in various environments. With two rows and a total of 54 copper alloy contacts, this connector offers efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring consistent performance. Elevate your connectivity solutions with this essential component.