845-054-560-202

Heilind Number:EDA845-054-560-202
Manufacturer:EDAC
Manufacturer Number:845-054-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-202

Detailed Description

Enhance your PCB connectivity with our 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range guarantee optimal performance in diverse environments. With a convenient pitch of .1 inches and row spacing of .2 inches, it offers easy installation and a secure fit. Whether you're a DIY enthusiast or a professional in the electronics industry, this straight-mount connector is a must-have for your projects. Elevate your connectivity game with this essential component.