845-054-560-212

Heilind Number:EDA845-054-560-212
Manufacturer:EDAC
Manufacturer Number:845-054-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector boasts two rows with a pitch of .1 in and row spacing of .2 in, providing efficient signal transfer. With a generous 54 positions, it accommodates multiple connections seamlessly. Its copper alloy contact material ensures high conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB design with this essential component.