845-054-560-502

Heilind Number:EDA845-054-560-502
Manufacturer:EDAC
Manufacturer Number:845-054-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in operation. With two rows and a total of 54 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board mating. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your PCB design with this essential component for optimal performance and connectivity.