845-054-560-512

Heilind Number:EDA845-054-560-512
Manufacturer:EDAC
Manufacturer Number:845-054-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The 54 gold-plated contacts, made of Copper Alloy, guarantee reliable data transmission. With a pitch of .1 inches and 2 rows, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.