845-054-560-802

Heilind Number:EDA845-054-560-802
Manufacturer:EDAC
Manufacturer Number:845-054-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-802

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, accommodating 54 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and compact design, it offers easy installation and space-saving benefits. Elevate your connectivity solutions with this essential component.