845-054-560-808

Heilind Number:EDA845-054-560-808
Manufacturer:EDAC
Manufacturer Number:845-054-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. With a compact design and straight mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient conductivity, while the 54 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this green-colored connector and experience seamless and durable connections.