845-054-560-812

Heilind Number:EDA845-054-560-812
Manufacturer:EDAC
Manufacturer Number:845-054-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-560-812

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a double-row layout with 54 positions, ensuring ample connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are a given. Its straight mount orientation simplifies installation, and its broad operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.