845-055-520-101

Heilind Number:EDA845-055-520-101
Manufacturer:EDAC
Manufacturer Number:845-055-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-520-101

Detailed Description

Enhance your PCB connections with our high-quality 55-position Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for efficient and long-lasting board-to-board connections.