845-055-521-101

Heilind Number:EDA845-055-521-101
Manufacturer:EDAC
Manufacturer Number:845-055-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 55 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee longevity and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Its straight mount orientation offers convenient installation on your PCB, while the vibrant green color adds a touch of style to your electronics. Upgrade your setup with this essential connector for optimal performance.