845-055-521-103

Heilind Number:EDA845-055-521-103
Manufacturer:EDAC
Manufacturer Number:845-055-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 55 positions in a single row, offering optimal space efficiency. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and efficient data transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.