845-055-521-107

Heilind Number:EDA845-055-521-107
Manufacturer:EDAC
Manufacturer Number:845-055-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 55 positions, offering ample connectivity options. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup today with this essential component.