845-055-521-108

Heilind Number:EDA845-055-521-108
Manufacturer:EDAC
Manufacturer Number:845-055-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row configuration, it ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and .1 inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.