845-055-521-112

Heilind Number:EDA845-055-521-112
Manufacturer:EDAC
Manufacturer Number:845-055-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row layout with a tight pitch of .1 inches, it ensures efficient signal transfer. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, providing reliable insulation and protection. Each contact is made of robust Copper Alloy, guaranteeing long-lasting conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.