845-055-521-402

Heilind Number:EDA845-055-521-402
Manufacturer:EDAC
Manufacturer Number:845-055-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-402

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 55 positions in a single row, ensuring seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable mounting. The copper alloy contact material and straight mount orientation further optimize performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust this connector to streamline your PCB assembly process and deliver consistent results.