845-055-521-408

Heilind Number:EDA845-055-521-408
Manufacturer:EDAC
Manufacturer Number:845-055-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-408

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row, this connector ensures seamless communication between PCBs. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Whether for industrial machinery or consumer electronics, this connector is an essential component for your PCB assembly needs.