845-055-521-603

Heilind Number:EDA845-055-521-603
Manufacturer:EDAC
Manufacturer Number:845-055-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-603

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 55 positions arranged in a single row with a pitch of .1 inch, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers convenient installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects.