845-055-521-604

Heilind Number:EDA845-055-521-604
Manufacturer:EDAC
Manufacturer Number:845-055-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-604

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring 55 positions in a single row with a .1-inch pitch, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. Crafted from copper alloy, the contact material ensures excellent conductivity. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your electronic assemblies with this essential component.