845-055-521-607

Heilind Number:EDA845-055-521-607
Manufacturer:EDAC
Manufacturer Number:845-055-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-607

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features 55 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.