845-055-521-608

Heilind Number:EDA845-055-521-608
Manufacturer:EDAC
Manufacturer Number:845-055-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless board-to-board communication. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it a must-have component for any electronic project. Elevate your connectivity with this essential connector.