845-055-521-612

Heilind Number:EDA845-055-521-612
Manufacturer:EDAC
Manufacturer Number:845-055-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-521-612

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with a high-density configuration, offering 55 positions for optimal data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees both durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your electronic assemblies with this essential component, ensuring reliable and high-speed connections.