845-055-523-404

Heilind Number:EDA845-055-523-404
Manufacturer:EDAC
Manufacturer Number:845-055-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in any application. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.