845-055-523-603

Heilind Number:EDA845-055-523-603
Manufacturer:EDAC
Manufacturer Number:845-055-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-523-603

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row configuration, it ensures seamless communication between boards. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation offers easy installation. Trust in this connector to optimize signal transmission efficiency in your PCB assemblies.