845-055-524-404

Heilind Number:EDA845-055-524-404
Manufacturer:EDAC
Manufacturer Number:845-055-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a total of 55 positions with a single row layout, offering ample space for intricate circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.