845-055-525-101

Heilind Number:EDA845-055-525-101
Manufacturer:EDAC
Manufacturer Number:845-055-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-525-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row with a .1-inch pitch, it ensures seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers robust performance even in harsh environments. Upgrade your connectivity solutions with this essential component.