845-055-525-404

Heilind Number:EDA845-055-525-404
Manufacturer:EDAC
Manufacturer Number:845-055-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-525-404

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With 55 positions in a single row layout, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your circuitry with this essential component, perfect for demanding industrial or commercial settings.