845-055-525-412

Heilind Number:EDA845-055-525-412
Manufacturer:EDAC
Manufacturer Number:845-055-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-525-412

Detailed Description

Enhance connectivity in your electronic projects with this 55-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch offer efficient signal transmission. The connectors feature durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable conductivity. With a low 3A amperage and wide operating temperature range (-40 to 105°C), these connectors are suitable for various applications. Perfect for achieving secure and stable connections on your PCBs, they are a vital component for any electronics enthusiast or professional.