845-055-540-101

Heilind Number:EDA845-055-540-101
Manufacturer:EDAC
Manufacturer Number:845-055-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-540-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 55 positions in a single row, with a convenient pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in challenging environments. Its copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for seamless integration onto your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this top-tier component.