845-055-540-412

Heilind Number:EDA845-055-540-412
Manufacturer:EDAC
Manufacturer Number:845-055-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-540-412

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation makes installation hassle-free. Upgrade your electronic assemblies with this essential component.