845-055-540-603

Heilind Number:EDA845-055-540-603
Manufacturer:EDAC
Manufacturer Number:845-055-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-540-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green color. Designed for seamless integration, its 55 positions feature Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise connectivity on your PCB. Its straight mount orientation and single row design streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in both extreme cold and hot conditions. Elevate your PCB assembly with this essential component.