845-055-541-101

Heilind Number:EDA845-055-541-101
Manufacturer:EDAC
Manufacturer Number:845-055-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. Boasting 55 positions in a single row, it ensures efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a straight mount orientation, it's easy to install and perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity game with this top-of-the-line connector.