845-055-541-102

Heilind Number:EDA845-055-541-102
Manufacturer:EDAC
Manufacturer Number:845-055-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 55 positions with a straight mount orientation for easy installation. The green housing made of UL 94V-0 Diallyl Phthalate ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient linking between boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-quality connector.