845-055-541-112

Heilind Number:EDA845-055-541-112
Manufacturer:EDAC
Manufacturer Number:845-055-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and 55 positions in a single row, it facilitates seamless interconnection between PCBs. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal signal transmission. Designed for efficiency, it offers a row spacing of .2 inches and an amperage of 3A. Suitable for a wide range of applications, this connector is a must-have component for any electronics enthusiast.