845-055-541-403

Heilind Number:EDA845-055-541-403
Manufacturer:EDAC
Manufacturer Number:845-055-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-403

Detailed Description

Enhance connectivity with this robust Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 55 positions in a single row arrangement, it ensures efficient signal transmission with a low amperage of 3 A. The durable housing crafted from UL 94V-0 Diallyl Phthalate offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it facilitates precise alignment on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and vibrant green color make it easy to identify and install, catering to both functionality and aesthetics. Upgrade your connectivity solutions with this high-performance connector.