845-055-541-404

Heilind Number:EDA845-055-541-404
Manufacturer:EDAC
Manufacturer Number:845-055-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this 55-position connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality.