845-055-541-407

Heilind Number:EDA845-055-541-407
Manufacturer:EDAC
Manufacturer Number:845-055-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-407

Detailed Description

Enhance your PCB connectivity with our 55-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation and a compact .1-inch pitch, this connector ensures efficient signal transfer between boards. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in harsh industrial environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.