845-055-541-412

Heilind Number:EDA845-055-541-412
Manufacturer:EDAC
Manufacturer Number:845-055-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-541-412

Detailed Description

Enhance connectivity with this robust board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 55 positions, it ensures efficient signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation facilitates seamless assembly. With an operating temperature range of -40 to 105°C, it offers versatility for various applications in the electronics industry. Trust in this high-quality connector for your connectivity needs.