845-055-542-101

Heilind Number:EDA845-055-542-101
Manufacturer:EDAC
Manufacturer Number:845-055-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in electronic devices. Featuring 55 positions in a single row, this connector ensures efficient data transfer, while the copper alloy contacts guarantee durability and reliability. The green housing, made of UL 94V-0 Diallyl Phthalate, provides excellent insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless and secure board-to-board connections.