845-055-542-102

Heilind Number:EDA845-055-542-102
Manufacturer:EDAC
Manufacturer Number:845-055-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless data transfer at a pitch of .1 inches. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable amperage of 3A. Designed for straight mounting orientation, it facilitates easy installation. Trust this green-colored connector to deliver efficient and durable connectivity for your electronic applications.