845-055-542-104

Heilind Number:EDA845-055-542-104
Manufacturer:EDAC
Manufacturer Number:845-055-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, featuring 55 positions arranged in a single row for seamless compatibility. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and resilient Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for your projects and experience seamless data transmission and power delivery.