845-055-542-108

Heilind Number:EDA845-055-542-108
Manufacturer:EDAC
Manufacturer Number:845-055-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 55 positions in a single row layout, it ensures seamless data transmission with an amperage of 3A. The durable housing crafted from UL 94V-0 Diallyl Phthalate offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your setup with this essential component for efficient and dependable connectivity.