845-055-542-412

Heilind Number:EDA845-055-542-412
Manufacturer:EDAC
Manufacturer Number:845-055-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-055-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-055-542-412

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 55 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance in various environments. Each contact is precision-made from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your PCB assembly with this essential connector.